Part Details for BYQ28X-200,127 by WeEn Semiconductor Co Ltd
Overview of BYQ28X-200,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYQ28X-200,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3652
|
Newark | Rectifier Array, Repetitive Peak Reverse Voltage:200V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.25V, Reverse Recovery Time:25Ns, Forward Surge Current:55A, Diode Case Style:To-220F Rohs Compliant: Yes |Ween Semiconductors BYQ28X-200,127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1740-1156-ND
|
DigiKey | DIODE ARRAY GP 200V 10A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
508 In Stock |
|
$0.3162 / $1.0900 | Buy Now |
DISTI #
BYQ28X-200,127
|
Avnet Americas | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BYQ28X-200,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2708 | Buy Now |
DISTI #
771-BYQ28X-200
|
Mouser Electronics | Rectifiers RECT UFAST 200V RoHS: Compliant | 2218 |
|
$0.3080 / $0.8400 | Buy Now |
DISTI #
V36:1790_16157843
|
Arrow Electronics | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail Min Qty: 265 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2337 | Americas - 1550 |
|
$0.3208 / $0.4076 | Buy Now |
DISTI #
75303503
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail Min Qty: 265 Package Multiple: 1 Date Code: 2337 | Americas - 1550 |
|
$0.4076 | Buy Now |
DISTI #
BYQ28X-200.127
|
TME | Diode: rectifying, THT, 200V, 5Ax2, tube, Ifsm: 55A, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.3220 / $0.7530 | RFQ |
DISTI #
BYQ28X-200,127
|
Avnet Asia | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail (Alt: BYQ28X-200,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1647 / $0.1842 | Buy Now |
DISTI #
BYQ28X-200,127
|
Avnet Silica | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail (Alt: BYQ28X-200,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYQ28X-200,127
|
EBV Elektronik | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail (Alt: BYQ28X-200,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYQ28X-200,127
BYQ28X-200,127 CAD Models
BYQ28X-200,127 Part Data Attributes
|
BYQ28X-200,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYQ28X-200,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
kg CO2e/kg | 8.8 | |
Average Weight (mg) | 1995.93 | |
CO2e (mg) | 17564.141 | |
Samacsys Description | WeEn Semiconductors Co., Ltd BYQ28X-200,127 Dual Switching Diode, Common Cathode, 200V 10A, 25ns, 3-Pin TO-220F | |
Samacsys Manufacturer | WeEn Semiconductors | |
Samacsys Modified On | 2023-08-12 06:14:13 | |
Category CO2 Kg | 8.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2020-01-16 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYQ28X-200,127
This table gives cross-reference parts and alternative options found for BYQ28X-200,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYQ28X-200,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYQ28X-200,127 | BYQ28X-200 | NXP Semiconductors | BYQ28X-200,127 vs BYQ28X-200,127 |