-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3133
|
Newark | Ultrafast Rectifier Common Cathode 10A To220Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:5A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:895Mv, Reverse Recovery Time:25Ns, No. Of Pins:3 Pin Rohs Compliant: Yes |Vishay BYQ28E-200-E3/45 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.4960 | Buy Now |
DISTI #
BYQ28E-200-E3/45
|
Avnet Americas | 10A,200V,20NS,DUAL UF RECT - Rail/Tube (Alt: BYQ28E-200-E3/45) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3808 / $0.4528 | Buy Now |
DISTI #
625-BYQ28E-200-E3
|
Mouser Electronics | Rectifiers 10 Amp 200 Volt RoHS: Compliant | 880 |
|
$0.4630 / $0.8800 | Buy Now |
DISTI #
BYQ28E-200-E3/45
|
TTI | Rectifiers 10 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4050 / $0.4290 | Buy Now |
DISTI #
BYQ28E-200-E3/45
|
Avnet Asia | 10A,200V,20NS,DUAL UF RECT (Alt: BYQ28E-200-E3/45) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BYQ28E-200-E3/45
|
EBV Elektronik | 10A,200V,20NS,DUAL UF RECT (Alt: BYQ28E-200-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1.1V5A 25ns 1 pair of common cathodes 5A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | 4 |
|
$0.4853 / $0.8528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYQ28E-200-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYQ28E-200-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |