BYP58-75
Description: Rectifier Diode, 1 Phase, 1 Element, 35A, 75V V(RRM), Silicon, PLASTIC, 2 PIN

Overview of BYP58-75 by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BYP58-75 by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYP58-75 by Zetex / Diodes Inc

BYP58-75
Zetex / Diodes Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
O-MUPF-P1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-MUPF-P1
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
600 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Output Current-Max
35 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BYP58-75
    Zetex / Diodes Inc
    Rectifier Diode, 1 Phase, 1 Element, 35A, 75V V(RRM), Silicon, PLASTIC, 2 PIN
    VS

Alternate Parts for BYP58-75

This table gives cross-reference parts and alternative options found for BYP58-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP58-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYP58-75 Rectifier Diode, 1 Phase, 1 Element, 35A, 75V V(RRM), Silicon, PLASTIC, 2 PIN Diodes Incorporated BYP58-75 vs BYP58-75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYP58-75 by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYP58-75 by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of BYP58-75 would you like to use for your alert(s)?
  • Please alert me when BYP58-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYP58-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYP58-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYP58-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYP58-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYP58-75 by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: