Part Details for BYP302 by Infineon Technologies AG
Overview of BYP302 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYP302
BYP302 CAD Models
BYP302 Part Data Attributes
|
BYP302
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BYP302
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-218AD | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.13 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYP302
This table gives cross-reference parts and alternative options found for BYP302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-8ETU12-M3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC, | BYP302 vs VS-8ETU12-M3 |
APT40DQ120BG | Microchip Technology Inc | $2.2217 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, TO-247 | BYP302 vs APT40DQ120BG |
SC2S12020A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 44A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | BYP302 vs SC2S12020A |
APT40DQ120SG | Microchip Technology Inc | $3.4255 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon | BYP302 vs APT40DQ120SG |