Part Details for BYM36C/20133 by NXP Semiconductors
Overview of BYM36C/20133 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-362MLB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-362 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-362ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for BYM36C/20133
BYM36C/20133 CAD Models
BYM36C/20133 Part Data Attributes
|
BYM36C/20133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM36C/20133
NXP Semiconductors
DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYM36C/20133
This table gives cross-reference parts and alternative options found for BYM36C/20133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM36C/20133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934050720112 | 3A, 600V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYM36C/20133 vs 934050720112 |
BYM36C/21112 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C/20133 vs BYM36C/21112 |
BYM36C/33113 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C/20133 vs BYM36C/33113 |
BYM36C/31112 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C/20133 vs BYM36C/31112 |
BYM36C | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GLASS PACKAGE-2 | Gulfsemi | BYM36C/20133 vs BYM36C |
BYM36C/40113 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C/20133 vs BYM36C/40113 |
BYM36C/40133 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C/20133 vs BYM36C/40133 |
933818550113 | 3A, 600V, SILICON, RECTIFIER DIODE | NXP Semiconductors | BYM36C/20133 vs 933818550113 |
BYM36C/33133 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C/20133 vs BYM36C/33133 |
BYM36C/21133 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36C/20133 vs BYM36C/21133 |