Diodes
BYM11-600-E3/97
Description: Diode Switching 600V 1A 2-Pin DO-213AB T/R

Overview of BYM11-600-E3/97 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BYM11-600-E3/97 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BYM11-600-E3/97GICT-ND
DigiKey DIODE GEN PURP 600V 1A DO213AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7744
In Stock
  • 1 $0.4200
  • 10 $0.3280
  • 100 $0.1966
  • 500 $0.1821
  • 1,000 $0.1238
  • 2,000 $0.1140
  • 5,000 $0.0901
$0.0901 / $0.4200 Buy Now
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1A, 600V V(RRM), SILICON, DO-213AB 498
  • 1 $0.1743
  • 70 $0.1162
  • 431 $0.0930
$0.0930 / $0.1743 Buy Now
New Advantage Corporation BYM11 Series 600V 5 uA 250 ns SMT Fast Recovery Rectifier - DO-213AB RoHS: Compliant Min Qty: 1 Package Multiple: 5000 20000
  • 5,000 $0.1006
  • 20,000 $0.0939
$0.0939 / $0.1006 Buy Now

CAD Models for BYM11-600-E3/97 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BYM11-600-E3/97 by Vishay Semiconductors

BYM11-600-E3/97
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AB
Package Description
O-PELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYM11-600-E3/97
    Vishay Semiconductors
    Diode Switching 600V 1A 2-Pin DO-213AB T/R
    VS

Alternate Parts for BYM11-600-E3/97

This table gives cross-reference parts and alternative options found for BYM11-600-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM11-600-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 Rectron Semiconductor BYM11-600-E3/97 vs SM4937
RGL41J/46 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Vishay Semiconductors BYM11-600-E3/97 vs RGL41J/46
CLLR1F-06 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp BYM11-600-E3/97 vs CLLR1F-06
BYM11-600HE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-600-E3/97 vs BYM11-600HE3/96
RGL41J-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM11-600-E3/97 vs RGL41J-E3/96
BYM11-600-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM11-600-E3/97 vs BYM11-600-E3/96
BYM11-600-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM11-600-E3/97 vs BYM11-600-E3/97
FSM105 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, MELF-2 Rectron Semiconductor BYM11-600-E3/97 vs FSM105
CLLR1F-06BK Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp BYM11-600-E3/97 vs CLLR1F-06BK
RGL41JHE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-600-E3/97 vs RGL41JHE3/96
Part Number Description Manufacturer Compare
DL4937-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MELF-2 Micro Commercial Components BYM11-600-E3/97 vs DL4937-TP
ER1J-G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd BYM11-600-E3/97 vs ER1J-G
FR1J-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN Micro Commercial Components BYM11-600-E3/97 vs FR1J-TP-HF
FR1J-LTP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Micro Commercial Components BYM11-600-E3/97 vs FR1J-LTP
CLLR1F-06BK Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp BYM11-600-E3/97 vs CLLR1F-06BK
RGF1J Rectifier Diode, 1 Element, 1A, Silicon, DO-214BA, International Semiconductor Inc BYM11-600-E3/97 vs RGF1J
FR1J-TP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, HSMB, 2 PIN Micro Commercial Components BYM11-600-E3/97 vs FR1J-TP
DL4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, International Semiconductor Inc BYM11-600-E3/97 vs DL4937
RGF1J 1.0A Fast Recovery Rectifier, 7500-REEL onsemi BYM11-600-E3/97 vs RGF1J
ER1J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN SEMIKRON BYM11-600-E3/97 vs ER1J

Related Parts for BYM11-600-E3/97

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYM11-600-E3/97 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYM11-600-E3/97 by Vishay Semiconductors

  • Please alert me when BYM11-600-E3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BYM11-600-E3/97 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYM11-600-E3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BYM11-600-E3/97 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYM11-600-E3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYM11-600-E3/97 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: