Part Details for BYG70G/T3 by NXP Semiconductors
Overview of BYG70G/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BYG70G/T3
BYG70G/T3 CAD Models
BYG70G/T3 Part Data Attributes
|
BYG70G/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYG70G/T3
NXP Semiconductors
0.39A, 400V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, PMOS, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.39 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for BYG70G/T3
This table gives cross-reference parts and alternative options found for BYG70G/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG70G/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG70G-T | 0.39A, 400V, SILICON, SIGNAL DIODE, DO-214AC | NXP Semiconductors | BYG70G/T3 vs BYG70G-T |