There are no models available for this part yet.
Overview of BYG21M-M3/TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BYG21M-M3/TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42X9893
|
Newark | 1.5A,1000V,120Ns Fs Avalanche Smd |Vishay BYG21M-M3/TR RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1600 | Buy Now | |
DISTI #
BYG21M-M3/TR
|
Avnet Americas | 1.5A,1000V,120nS FS AVALANCHE SMD - Tape and Reel (Alt: BYG21M-M3/TR) RoHS: Compliant Min Qty: 10800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 | Buy Now | |
DISTI #
78-BYG21M-M3TR
|
Mouser Electronics | Rectifiers 1.5A,1000V,120nS Fast Avalanche,SMD RoHS: Compliant | 11321 |
|
$0.1140 / $0.4100 | Buy Now | |
Future Electronics | Rectifiers 1.5A,1000V,120nS Fast Avalanche,SMD RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 10800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1460 | Buy Now | ||
DISTI #
BYG21M-M3/TR
|
TTI | Rectifiers 1.5A,1000V,120nS Fast Avalanche,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 10800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1200 | Buy Now | |
DISTI #
BYG21M-M3/TR
|
EBV Elektronik | 1.5A1000V120NS FAST AVALANCHE (Alt: BYG21M-M3/TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BYG21M-M3/TR by Vishay Intertechnologies
Part Data Attributes for BYG21M-M3/TR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST SOFT RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Recovery Time-Max
|
0.12 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BYG21M-M3/TR
This table gives cross-reference parts and alternative options found for BYG21M-M3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG21M-M3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG21MHM3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-M3/TR vs BYG21MHM3_A/I |
BYG21M-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-M3/TR vs BYG21M-M3/TR3 |
BYG21MHE3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-M3/TR vs BYG21MHE3_A/H |
BYG21M-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-M3/TR vs BYG21M-E3/TR3 |
BYG21MHE3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-M3/TR vs BYG21MHE3_A/I |
BYG21MHM3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-M3/TR vs BYG21MHM3_A/H |