-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9851
|
Newark | Rectifier, Standard, 1.5A, 1Kv, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.6V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay BYG21M-E3/TR Min Qty: 1800 Package Multiple: 1 Date Code: 1 Container: Reel | 1800 |
|
$0.1880 | Buy Now |
DISTI #
BYG21M-E3/TR
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 1.5 A, Single, 1.6 V, 120 ns, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: BYG21M-E3/TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 7200 |
|
$0.0808 | Buy Now |
DISTI #
625-BYG21M-E3
|
Mouser Electronics | Rectifiers 1.5 Amp 1000 Volt RoHS: Compliant | 3034 |
|
$0.0980 / $0.3900 | Buy Now |
|
Future Electronics | BYG21M Series 1000 V 1.5 A SMT Fast Avalanche SMD Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 874800Reel |
|
$0.0692 / $0.0781 | Buy Now |
|
Future Electronics | BYG21M Series 1000 V 1.5 A SMT Fast Avalanche SMD Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 7200Reel |
|
$0.0740 / $0.0835 | Buy Now |
|
Future Electronics | BYG21M Series 1000 V 1.5 A SMT Fast Avalanche SMD Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0692 / $0.1040 | Buy Now |
|
Bristol Electronics | 41308 |
|
RFQ | ||
|
Bristol Electronics | 23995 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 1.5A, 1000V V(RRM), SILICON, DO-214AC | 33046 |
|
$0.0897 / $0.5980 | Buy Now |
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 1.5A, 1000V V(RRM), SILICON, DO-214AC | 16804 |
|
$0.0900 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYG21M-E3/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG21M-E3/TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYG21M-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG21M-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG21MHM3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-E3/TR vs BYG21MHM3_A/I |
BYG21MHM3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-E3/TR vs BYG21MHM3_A/H |
BYG21M-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-E3/TR vs BYG21M-M3/TR3 |
BYG21MHE3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-E3/TR vs BYG21MHE3_A/I |
BYG21M-M3/TR | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG21M-E3/TR vs BYG21M-M3/TR |
BYG21MHE3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-E3/TR vs BYG21MHE3_A/H |
BYG21M-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN | Vishay Intertechnologies | BYG21M-E3/TR vs BYG21M-E3/TR3 |
BYG21M-M3/TR3 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG21M-E3/TR vs BYG21M-M3/TR3 |