Part Details for BYG21K-E3/TR by Vishay Semiconductors
Overview of BYG21K-E3/TR by Vishay Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG21K-E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYG21K-E3/GICT-ND
|
DigiKey | DIODE AVAL 800V 1.5A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6392 In Stock |
|
$0.0853 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3600 Partner Stock |
|
$0.2420 / $0.2850 | Buy Now |
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 1 ELEMENT, 1.5A, 800V V(RRM), SILICON, DO-214AC | 5276 |
|
$0.0845 / $0.1950 | Buy Now |
|
New Advantage Corporation | BYG21K Series 800 V 1.5 A 120 ns Fast Avalanche SMT Rectifier - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 9000 |
|
$0.0925 / $0.0991 | Buy Now |
Part Details for BYG21K-E3/TR
BYG21K-E3/TR CAD Models
BYG21K-E3/TR Part Data Attributes
|
BYG21K-E3/TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYG21K-E3/TR
Vishay Semiconductors
DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYG21K-E3/TR
This table gives cross-reference parts and alternative options found for BYG21K-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG21K-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG21KHE3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21K-E3/TR vs BYG21KHE3_A/H |
BYG21KHM3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21K-E3/TR vs BYG21KHM3_A/H |
BYG21K-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN | Vishay Intertechnologies | BYG21K-E3/TR vs BYG21K-E3/TR3 |
BYG21KHM3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21K-E3/TR vs BYG21KHM3_A/I |
BYG21K-E3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN | Vishay Intertechnologies | BYG21K-E3/TR vs BYG21K-E3/TR |
BYG21K-M3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG21K-E3/TR vs BYG21K-M3/TR |
BYG21K-M3/TR3 | DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG21K-E3/TR vs BYG21K-M3/TR3 |