Part Details for BYG10K-E3/TR by Vishay Intertechnologies
Overview of BYG10K-E3/TR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG10K-E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2902
|
Newark | Rectifier Diode,800V V(Rrm),do-214Ac/Sma Rohs Compliant: Yes |Vishay BYG10K-E3/TR RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now |
DISTI #
BYG10K-E3/TR
|
Avnet Americas | 1.5A,800V,STD,AVALANCHE,SMD - Tape and Reel (Alt: BYG10K-E3/TR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 / $0.1098 | Buy Now |
DISTI #
625-BYG10K-E3
|
Mouser Electronics | Rectifiers 1.5 Amp 800 Volt RoHS: Compliant | 0 |
|
$0.0930 / $0.3800 | Order Now |
DISTI #
BYG10K-E3/TR
|
TTI | Rectifiers 1.5 Amp 800 Volt pbFree: Pb-Free Min Qty: 7200 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
BYG10K-E3/TR
|
EBV Elektronik | 1.5A,800V,STD,AVALANCHE,SMD (Alt: BYG10K-E3/TR) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYG10K-E3/TR
BYG10K-E3/TR CAD Models
BYG10K-E3/TR Part Data Attributes
|
BYG10K-E3/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG10K-E3/TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYG10K-E3/TR
This table gives cross-reference parts and alternative options found for BYG10K-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG10K-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYG10KHE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | BYG10K-E3/TR vs BYG10KHE3_A/I |
BYG10K-E3/TR3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | BYG10K-E3/TR vs BYG10K-E3/TR3 |
BYG10K-M3/TR | Vishay Semiconductors | Check for Price | DIODE 1.5 A, 800 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | BYG10K-E3/TR vs BYG10K-M3/TR |
BYG10KHM3_A/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | BYG10K-E3/TR vs BYG10KHM3_A/H |
BYG10K-M3/TR | Vishay Intertechnologies | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | BYG10K-E3/TR vs BYG10K-M3/TR |
BYG10KHE3_A/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | BYG10K-E3/TR vs BYG10KHE3_A/H |
BYG10KHM3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | BYG10K-E3/TR vs BYG10KHM3_A/I |