There are no models available for this part yet.
Overview of BYG10G-E3/TR3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYG10G-E3/TR3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K2899
|
Newark | Rectifier Diode,400V V(Rrm),do-214Ac/Sma |Vishay BYG10G-E3/TR3 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now | |
DISTI #
BYG10G-E3/TR3
|
Avnet Americas | 1.5A,400V,STD,AVALANCHE,SMD - Tape and Reel (Alt: BYG10G-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 | Buy Now | |
DISTI #
625-BYG10G-E3/TR3
|
Mouser Electronics | Rectifiers 1.5 Amp 400 Volt RoHS: Compliant | 6267 |
|
$0.0930 / $0.3900 | Buy Now | |
Future Electronics | BYG10G Series 400 V 1.5 A Standard Avalanche Surface Mount Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0845 | Buy Now | ||
Future Electronics | BYG10G Series 400 V 1.5 A Standard Avalanche Surface Mount Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0795 / $0.0845 | Buy Now | ||
DISTI #
BYG10G-E3/TR3
|
TTI | Rectifiers 1.5 Amp 400 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0870 | Buy Now | |
DISTI #
BYG10G-E3/TR3
|
EBV Elektronik | (Alt: BYG10G-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BYG10G-E3/TR3 by Vishay Intertechnologies
Part Data Attributes for BYG10G-E3/TR3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
4 µs
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BYG10G-E3/TR3
This table gives cross-reference parts and alternative options found for BYG10G-E3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG10G-E3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG10GHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYG10G-E3/TR3 vs BYG10GHM3_A/I |
BYG10G-E3/TR | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10G-E3/TR3 vs BYG10G-E3/TR |
BYG10G-E3/TR3 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10G-E3/TR3 vs BYG10G-E3/TR3 |
BYG10G-M3/TR3 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10G-E3/TR3 vs BYG10G-M3/TR3 |
BYG10G-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10G-E3/TR3 vs BYG10G-M3/TR3 |
BYG10GHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | BYG10G-E3/TR3 vs BYG10GHM3_A/H |
BYG10G-M3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10G-E3/TR3 vs BYG10G-M3/TR |
BYG10G-M3/TR | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10G-E3/TR3 vs BYG10G-M3/TR |
BYG10GHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYG10G-E3/TR3 vs BYG10GHE3_A/I |