-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9454
|
Newark | Diode, Avalanche, 1.5A, 400V, Smd, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:4Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay BYG10G-E3/TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 594 |
|
$0.1950 / $0.3780 | Buy Now |
DISTI #
BYG10G-E3/TR
|
Avnet Americas | 1.5A,400V,STD,AVALANCHE,SMD - Tape and Reel (Alt: BYG10G-E3/TR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 / $0.0809 | Buy Now |
DISTI #
625-BYG10G-E3
|
Mouser Electronics | Rectifiers 1.5 Amp 400 Volt RoHS: Compliant | 3691 |
|
$0.0930 / $0.3500 | Buy Now |
DISTI #
V36:1790_18773794
|
Arrow Electronics | Diode Switching 400V 1.5A 2-Pin SMA T/R Min Qty: 7200 Package Multiple: 7200 Lead time: 8 Weeks Date Code: 2335 | Americas - 14400 |
|
$0.0895 | Buy Now |
DISTI #
V72:2272_18773794
|
Arrow Electronics | Diode Switching 400V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 Container: Cut Strips | Americas - 6347 |
|
$0.0808 / $0.1785 | Buy Now |
DISTI #
E02:0323_00197259
|
Arrow Electronics | Diode Switching 400V 1.5A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2433 | Europe - 3600 |
|
$0.0804 | Buy Now |
|
Future Electronics | BYG10G Series 400 V 1.5 A Standard Avalanche Surface Mount Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0732 / $0.0827 | Buy Now |
|
Future Electronics | BYG10G Series 400 V 1.5 A Standard Avalanche Surface Mount Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0732 / $0.0827 | Buy Now |
DISTI #
70731582
|
Verical | Diode Switching 400V 1.5A 2-Pin SMA T/R Min Qty: 7200 Package Multiple: 7200 Date Code: 2335 | Americas - 14400 |
|
$0.0751 | Buy Now |
DISTI #
63427380
|
Verical | Diode Switching 400V 1.5A 2-Pin SMA T/R Min Qty: 73 Package Multiple: 1 Date Code: 2237 | Americas - 6347 |
|
$0.0808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYG10G-E3/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG10G-E3/TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYG10G-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG10G-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG10G-M3/TR3 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10G-E3/TR vs BYG10G-M3/TR3 |
BYG10G-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10G-E3/TR vs BYG10G-M3/TR3 |
BYG10G-M3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10G-E3/TR vs BYG10G-M3/TR |
BYG10G-E3/TR3 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG10G-E3/TR vs BYG10G-E3/TR3 |
BYG10G-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG10G-E3/TR vs BYG10G-E3/TR3 |
BYG10GHM3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYG10G-E3/TR vs BYG10GHM3_A/I |
BYG10GHE3_A/H | Rectifier Diode, | Vishay Intertechnologies | BYG10G-E3/TR vs BYG10GHE3_A/H |
BYG10GHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | BYG10G-E3/TR vs BYG10GHE3_A/I |