Part Details for BYC30Y-600PSQ by WeEn Semiconductor Co Ltd
Overview of BYC30Y-600PSQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYC30Y-600PSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3878
|
Newark | Rectifier, 600V, 30A, Iito-220 Rohs Compliant: Yes |Ween Semiconductors BYC30Y-600PSQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$0.7870 / $1.7900 | Buy Now |
DISTI #
BYC30Y-600PSQ
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 30 A, Single, 2.75 V, 45 ns, 286 A, IITO-220, 2 Pins - Rail/Tube (Alt: BYC30Y-600PSQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 | Buy Now |
DISTI #
771-BYC30Y-600PSQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BYC30Y-600PS/IITO220-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.5630 / $0.5900 | Order Now |
Part Details for BYC30Y-600PSQ
BYC30Y-600PSQ CAD Models
BYC30Y-600PSQ Part Data Attributes
|
BYC30Y-600PSQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC30Y-600PSQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Diode Type | RECTIFIER DIODE |