Datasheets
BY359-1500 by:

Rectifier Diode, 1 Element, 6.5A, 1500V V(RRM),

Part Details for BY359-1500 by Philips Semiconductors

Overview of BY359-1500 by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
150-01A12L Coilcraft Inc RF inductor, tunable, Carbonyl J core, RoHS
150-02A08L Coilcraft Inc RF inductor, tunable, aluminum core, RoHS
150-05 Coilcraft Inc General Purpose Inductor, 0.116uH, Air-Core, 2727,

Part Details for BY359-1500

BY359-1500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BY359-1500 Part Data Attributes

BY359-1500 Philips Semiconductors
Buy Now Datasheet
Compare Parts:
BY359-1500 Philips Semiconductors Rectifier Diode, 1 Element, 6.5A, 1500V V(RRM),
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 2.3 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 6.5 A
Rep Pk Reverse Voltage-Max 1500 V
Reverse Recovery Time-Max 0.6 µs
Surface Mount NO
Terminal Finish Matte Tin (Sn)

BY359-1500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BY359-1500 by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BY359-1500 by Philips Semiconductors

Select Manufacturer
Which Manufacturer of BY359-1500 would you like to use for your alert(s)?
  • Please alert me when BY359-1500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BY359-1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BY359-1500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BY359-1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BY359-1500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BY359-1500 by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: