Part Details for BY329X-1500,127 by NXP Semiconductors
Overview of BY329X-1500,127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Part Details for BY329X-1500,127
BY329X-1500,127 CAD Models
BY329X-1500,127 Part Data Attributes
|
BY329X-1500,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BY329X-1500,127
NXP Semiconductors
Damper diodes fast, high-voltage - I<sub>FRM</sub>: 16 A; I<sub>O (AV)</sub>: 10 A; V<sub>RRM</sub>: 1500 V; Package: SOD113 (TO-220F); Container: Horizontal, Rail Pack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 11 A | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO |