Part Details for BY255 by EIC Semiconductor Inc
Overview of BY255 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-BY255-ND
|
DigiKey | DIODE GEN PURP 1.3KV 3A DO201AD Min Qty: 1250 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2500 | Buy Now |
Part Details for BY255
BY255 CAD Models
BY255 Part Data Attributes
|
BY255
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BY255
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 3A, 1300V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Surface Mount | NO |