Part Details for BXO9334 by Spectrum Control
Overview of BXO9334 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BXO9334
BXO9334 CAD Models
BXO9334 Part Data Attributes
|
BXO9334
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BXO9334
Spectrum Control
Voltage Controlled Oscillator, 1000MHz Min, 1600MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 11 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 40 MHz/V | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 25.4mm x 20.828mm x 12.7mm | |
Power Variation | 1 dB | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |
Alternate Parts for BXO9334
This table gives cross-reference parts and alternative options found for BXO9334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXO9334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXO9334 | Voltage Controlled Oscillator, 1000MHz Min, 1600MHz Max | API Technologies Corp EIS (RETIRED) | BXO9334 vs BXO9334 |
BXO9334 | VCO, 1000 MHz - 1600 MHz | Spectrum Microwave | BXO9334 vs BXO9334 |