Part Details for BXM80526B750 by Intel Corporation
Overview of BXM80526B750 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BXM80526B750
BXM80526B750 CAD Models
BXM80526B750 Part Data Attributes
|
BXM80526B750
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BXM80526B750
Intel Corporation
Microprocessor, 64-Bit, 750MHz, CMOS, CPGA495, MICRO, PGA2-495
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, | |
Pin Count | 495 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 750 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-CPGA-P495 | |
Length | 34.21 mm | |
Low Power Mode | YES | |
Number of Terminals | 495 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.73 mm | |
Speed | 750 MHz | |
Supply Voltage-Max | 1.715 V | |
Supply Voltage-Min | 1.485 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 28.27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BXM80526B750
This table gives cross-reference parts and alternative options found for BXM80526B750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXM80526B750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP80526NY600128 | Microprocessor, 32-Bit, 600MHz, CMOS, CPGA495, MICRO, PGA2-495 | Intel Corporation | BXM80526B750 vs KP80526NY600128 |
BXM80526B600256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA495, MICRO PGA-495 | Intel Corporation | BXM80526B750 vs BXM80526B600256 |
KP80526GY600256 | Microprocessor, 64-Bit, 600MHz, CMOS, CPGA495, MICRO PGA-495 | Intel Corporation | BXM80526B750 vs KP80526GY600256 |
BXM80526B800 | Microprocessor, 64-Bit, 800MHz, CMOS, CPGA495, MICRO, PGA2-495 | Intel Corporation | BXM80526B750 vs BXM80526B800 |
KP80526GY650256 | Microprocessor, 64-Bit, 650MHz, CMOS, CPGA495, MICRO PGA-495 | Intel Corporation | BXM80526B750 vs KP80526GY650256 |
BXM80526B700 | Microprocessor, 64-Bit, 700MHz, CMOS, CPGA495, MICRO, PGA2-495 | Intel Corporation | BXM80526B750 vs BXM80526B700 |
KP80526NY450256 | Microprocessor, 64-Bit, 450MHz, CMOS, CPGA495, MICRO PGA-495 | Intel Corporation | BXM80526B750 vs KP80526NY450256 |
BXM80526B550128 | Microprocessor, 64-Bit, 550MHz, CMOS, CPGA495, MICRO, PGA2-495 | Intel Corporation | BXM80526B750 vs BXM80526B550128 |
BXM80526B450256 | Microprocessor, 64-Bit, 450MHz, CMOS, CPGA495, MICRO PGA-495 | Intel Corporation | BXM80526B750 vs BXM80526B450256 |
BXM80526B650256 | Microprocessor, 64-Bit, 650MHz, CMOS, CPGA495, MICRO PGA-495 | Intel Corporation | BXM80526B750 vs BXM80526B650256 |