BXB75-48D05-3V3FL
Description: DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid

Overview of BXB75-48D05-3V3FL by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BXB75-48D05-3V3FL by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ

CAD Models for BXB75-48D05-3V3FL by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BXB75-48D05-3V3FL by Artesyn Embedded Technologies

BXB75-48D05-3V3FL
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPUTER PRODUCTS POWER CONVERSION
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P10
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. BXB75-48D05-3V3FL
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid
    VS

Alternate Parts for BXB75-48D05-3V3FL

This table gives cross-reference parts and alternative options found for BXB75-48D05-3V3FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXB75-48D05-3V3FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AV60A-048L-050D033L 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Emerson Embedded Power BXB75-48D05-3V3FL vs AV60A-048L-050D033L
AV60A-048L-050D033L DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Artesyn Embedded Technologies BXB75-48D05-3V3FL vs AV60A-048L-050D033L
AV60A-048L-050D033NL DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Vertiv Inc BXB75-48D05-3V3FL vs AV60A-048L-050D033NL
EXB50-48D05-3V3-R DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid Artesyn Embedded Technologies BXB75-48D05-3V3FL vs EXB50-48D05-3V3-R
BXB75-48D05-3V3FH DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid Artesyn Embedded Technologies BXB75-48D05-3V3FL vs BXB75-48D05-3V3FH
BXB75-48D05-3V3FL DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid Vertiv Inc BXB75-48D05-3V3FL vs BXB75-48D05-3V3FL
EXB50-48D05-3V3 DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid Artesyn Embedded Technologies BXB75-48D05-3V3FL vs EXB50-48D05-3V3
AV60A-048L-050D033 2-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Emerson Embedded Power BXB75-48D05-3V3FL vs AV60A-048L-050D033
AV60A-048L-050D033 DC-DC Regulated Power Supply Module, 2 Output, 75W, Hybrid, 61 X 57.90 MM, 12.7 MM HEIGHT, HALF BRICK PACKAGE-10 Artesyn Embedded Technologies BXB75-48D05-3V3FL vs AV60A-048L-050D033

Related Parts for BXB75-48D05-3V3FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BXB75-48D05-3V3FL by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BXB75-48D05-3V3FL by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of BXB75-48D05-3V3FL would you like to use for your alert(s)?
  • Please alert me when BXB75-48D05-3V3FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BXB75-48D05-3V3FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BXB75-48D05-3V3FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BXB75-48D05-3V3FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BXB75-48D05-3V3FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BXB75-48D05-3V3FL by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: