Part Details for BXB50-48S3V3FHT by Vertiv Inc
Overview of BXB50-48S3V3FHT by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BXB50-48S3V3FHT
BXB50-48S3V3FHT CAD Models
BXB50-48S3V3FHT Part Data Attributes
|
BXB50-48S3V3FHT
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
BXB50-48S3V3FHT
Vertiv Inc
Analog Circuit, PDIP10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | DIP, DIP10,1.9,400/300 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-PDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL |