Part Details for BXB50-24S3V3FLT by Vertiv Inc
Overview of BXB50-24S3V3FLT by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BXB50-24S3V3FLT
BXB50-24S3V3FLT CAD Models
BXB50-24S3V3FLT Part Data Attributes
|
BXB50-24S3V3FLT
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
BXB50-24S3V3FLT
Vertiv Inc
Analog Circuit, PDIP10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | DIP, DIP10,1.9,400/300 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-PDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL |