BX80644E51650V3SR20J
Intel Corporation
Description: Microprocessor, 64-Bit, 3500MHz, CMOS, FCLGA-2011

Overview of BX80644E51650V3SR20J by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage

CAD Models for BX80644E51650V3SR20J by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BX80644E51650V3SR20J by Intel Corporation

BX80644E51650V3SR20J
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
LGA,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
18
Bit Size
64
Boundary Scan
YES
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
R-XBGA-N2011
Low Power Mode
YES
Number of Terminals
2011
Package Body Material
UNSPECIFIED
Package Code
LGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Speed
3500 MHz
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. BX80644E51650V3SR20J
    Intel Corporation
    Microprocessor, 64-Bit, 3500MHz, CMOS, FCLGA-2011
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BX80644E51650V3SR20J by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BX80644E51650V3SR20J by Intel Corporation

Select Manufacturer
Which Manufacturer of BX80644E51650V3SR20J would you like to use for your alert(s)?
  • Please alert me when BX80644E51650V3SR20J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BX80644E51650V3SR20J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BX80644E51650V3SR20J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BX80644E51650V3SR20J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BX80644E51650V3SR20J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BX80644E51650V3SR20J by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: