There are no models available for this part yet.
Overview of BX80574E5420P by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
CAD Models for BX80574E5420P by Intel Corporation
Part Data Attributes for BX80574E5420P by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
LGA
|
Package Description
|
,
|
Pin Count
|
771
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.1
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-PBGA-B771
|
Number of Terminals
|
771
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for BX80574E5420P
This table gives cross-reference parts and alternative options found for BX80574E5420P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80574E5420P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80574E5430P | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX80574E5420P vs BX80574E5430P |
BX805565140P | Microprocessor, 64-Bit, 2330MHz, CMOS, LGA-771 | Intel Corporation | BX80574E5420P vs BX805565140P |
EU80574KL080NT | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX80574E5420P vs EU80574KL080NT |
BX80574L5420A | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX80574E5420P vs BX80574L5420A |
BX805565110P | Microprocessor, 64-Bit, 1600MHz, CMOS, LGA-771 | Intel Corporation | BX80574E5420P vs BX805565110P |
BX80574X5450P | Microprocessor, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX80574E5420P vs BX80574X5450P |
BX80574E5440P | Microprocessor, 64-Bit, 2830MHz, CMOS, PBGA771, 37.5 X 37.5 MM, LGA-771 | Intel Corporation | BX80574E5420P vs BX80574E5440P |
BX805555050P | Microprocessor, 64-Bit, 3730MHz, CMOS, LGA-771 | Intel Corporation | BX80574E5420P vs BX805555050P |
BX805555080P | Microprocessor, 64-Bit, 3730MHz, CMOS, LGA-771 | Intel Corporation | BX80574E5420P vs BX805555080P |
BX805565150A | Microprocessor, 64-Bit, 2660MHz, CMOS, LGA-771 | Intel Corporation | BX80574E5420P vs BX805565150A |