Part Details for BX7103 by Spectrum Control
Overview of BX7103 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX7103
BX7103 CAD Models
BX7103 Part Data Attributes
|
BX7103
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BX7103
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max, H1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | H1 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 25 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |