Part Details for BX6345 by Spectrum Control
Overview of BX6345 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BX6345
BX6345 CAD Models
BX6345 Part Data Attributes
|
BX6345
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BX6345
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 1100MHz Max, H1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 3 |
Alternate Parts for BX6345
This table gives cross-reference parts and alternative options found for BX6345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX6345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX6345 | Wide Band Low Power Amplifier, 10MHz Min, 1100MHz Max, H1 | API Technologies Corp EIS (RETIRED) | BX6345 vs BX6345 |