Part Details for BX5133 by Spectrum Control
Overview of BX5133 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BX5133
BX5133 CAD Models
BX5133 Part Data Attributes
|
BX5133
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BX5133
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, H1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 9 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |