BX3004
Description: Wide Band Low Power Amplifier, 225MHz Min, 400MHz Max, H1

Overview of BX3004 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BX3004 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BX3004 by Spectrum Control

BX3004
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
H1
Reach Compliance Code
compliant
Additional Feature
I/P POWER-MAX (PEAK)=27DBM
Construction
COAXIAL
Gain
22 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
400 MHz
Operating Frequency-Min
225 MHz
Operating Temperature-Max
55 °C
Operating Temperature-Min
-30 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. BX3004
    Spectrum Control
    Wide Band Low Power Amplifier, 225MHz Min, 400MHz Max, H1
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BX3004 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BX3004 by Spectrum Control

Select Manufacturer
Which Manufacturer of BX3004 would you like to use for your alert(s)?
  • Please alert me when BX3004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BX3004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BX3004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BX3004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BX3004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BX3004 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: