Part Details for BX2606LNLT by Pulse Electronics Corporation
Overview of BX2606LNLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for BX2606LNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001496108
|
Sager | Audio Transformers / Signal Transformers SMD ADSL Line Xfmr 400uH | 0 |
|
Buy Now |
Part Details for BX2606LNLT
BX2606LNLT CAD Models
BX2606LNLT Part Data Attributes
|
BX2606LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX2606LNLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDES TERMINALS ALSO; TURNS RATIO: 4.25:1; 1:1 | |
Height | 12.5 mm | |
Length | 13.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 15.8 mm |