Part Details for BX0805104M1ENB by Cinetech Industrial Co Ltd
Overview of BX0805104M1ENB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX0805104M1ENB
BX0805104M1ENB CAD Models
BX0805104M1ENB Part Data Attributes
|
BX0805104M1ENB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BX0805104M1ENB
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 0805 (25/50V, M TOL) | |
Size Code | 0805 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for BX0805104M1ENB
This table gives cross-reference parts and alternative options found for BX0805104M1ENB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX0805104M1ENB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0250104MBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | BX0805104M1ENB vs 0805F0250104MBT |
0805Y0250104MBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | BX0805104M1ENB vs 0805Y0250104MBR |
0805A0250104MBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | BX0805104M1ENB vs 0805A0250104MBB |
0805A0250104MBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | BX0805104M1ENB vs 0805A0250104MBR |
0805Y0250104MBB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | BX0805104M1ENB vs 0805Y0250104MBB |
0805J0250104MBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | BX0805104M1ENB vs 0805J0250104MBT |
0805F0250104MBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | BX0805104M1ENB vs 0805F0250104MBR |
0805A0250104MBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | BX0805104M1ENB vs 0805A0250104MBT |
0805Y0250104MBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | BX0805104M1ENB vs 0805Y0250104MBT |