Part Details for BX0603392M1HRR by Cinetech Industrial Co Ltd
Overview of BX0603392M1HRR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX0603392M1HRR
BX0603392M1HRR CAD Models
BX0603392M1HRR Part Data Attributes
|
BX0603392M1HRR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BX0603392M1HRR
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( 50V, M TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for BX0603392M1HRR
This table gives cross-reference parts and alternative options found for BX0603392M1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX0603392M1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX0603392M1HRB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0603, | Cinetech Industrial Co Ltd | BX0603392M1HRR vs BX0603392M1HRB |
BX0603392M1HNB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0603, | Cinetech Industrial Co Ltd | BX0603392M1HRR vs BX0603392M1HNB |
BX0603392M1HPB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0603, | Cinetech Industrial Co Ltd | BX0603392M1HRR vs BX0603392M1HPB |
BX0603392M1HSB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0603, | Cinetech Industrial Co Ltd | BX0603392M1HRR vs BX0603392M1HSB |