BX0603183K1HNB
Cinetech Industrial Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603,

Overview of BX0603183K1HNB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BX0603183K1HNB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BX0603183K1HNB by Cinetech Industrial Co Ltd

BX0603183K1HNB
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
0603 ( 50V, K TOL )
Size Code
0603
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. BX0603183K1HNB
    Cinetech Industrial Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603,
    VS

Alternate Parts for BX0603183K1HNB

This table gives cross-reference parts and alternative options found for BX0603183K1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX0603183K1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BX0603183K1HPB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603, Cinetech Industrial Co Ltd BX0603183K1HNB vs BX0603183K1HPB
0603A0500183KBR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0603, CHIP Knowles Capacitors BX0603183K1HNB vs 0603A0500183KBR
0603J0500183KBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603, Knowles Capacitors BX0603183K1HNB vs 0603J0500183KBC
0603J0500183KBB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603, Knowles Capacitors BX0603183K1HNB vs 0603J0500183KBB
0603Y0500183KBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603, Knowles Capacitors BX0603183K1HNB vs 0603Y0500183KBC
BX0603183K1HSB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603, Cinetech Industrial Co Ltd BX0603183K1HNB vs BX0603183K1HSB
0603A0500183KBB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603, Knowles Capacitors BX0603183K1HNB vs 0603A0500183KBB
0603Y0500183KBR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors BX0603183K1HNB vs 0603Y0500183KBR
0603A0500183KBT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0603, CHIP Knowles Capacitors BX0603183K1HNB vs 0603A0500183KBT
0603Y0500183KBB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 0603, Knowles Capacitors BX0603183K1HNB vs 0603Y0500183KBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BX0603183K1HNB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BX0603183K1HNB by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of BX0603183K1HNB would you like to use for your alert(s)?
  • Please alert me when BX0603183K1HNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BX0603183K1HNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BX0603183K1HNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BX0603183K1HNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BX0603183K1HNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BX0603183K1HNB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: