Part Details for BX0402181K1ESB by Cinetech Industrial Co Ltd
Overview of BX0402181K1ESB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX0402181K1ESB
BX0402181K1ESB CAD Models
BX0402181K1ESB Part Data Attributes
|
BX0402181K1ESB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BX0402181K1ESB
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00018uF, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 0402 ( K TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for BX0402181K1ESB
This table gives cross-reference parts and alternative options found for BX0402181K1ESB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX0402181K1ESB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029BX181ZKZL7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKZL7189 |
03029BX181ZKUL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKUL |
03029BX181ZKZL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKZL |
03029BX181ZKZ7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKZ7189 |
03029BX181ZKUC7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKUC7189 |
03029BX181ZKUH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKUH |
03029BX181ZKUM7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKUM7189 |
03029BX181ZKZM7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKZM7189 |
03029BX181ZKUM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKUM |
03029BX181ZKZH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402181K1ESB vs 03029BX181ZKZH |