Part Details for BX0402122K1EPB by Cinetech Industrial Co Ltd
Overview of BX0402122K1EPB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX0402122K1EPB
BX0402122K1EPB CAD Models
BX0402122K1EPB Part Data Attributes
|
BX0402122K1EPB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BX0402122K1EPB
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 0402 ( K TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.5 mm |
Alternate Parts for BX0402122K1EPB
This table gives cross-reference parts and alternative options found for BX0402122K1EPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX0402122K1EPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03029BX122ZKUC7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKUC7189 |
03029BX122ZKZH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKZH |
03029BX122ZKZ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKZ |
03029BX122ZKZC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKZC |
03029BX122ZKUH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKUH |
03029BX122ZKZM7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKZM7189 |
03029BX122ZKUL7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKUL7189 |
03029BX122ZKUH7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKUH7189 |
03029BX122ZKU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKU |
03029BX122ZKZL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | BX0402122K1EPB vs 03029BX122ZKZL |