Part Details for BWVF003030152R2M00 by Pulse Electronics Corporation
Overview of BWVF003030152R2M00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVF003030152R2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7525
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVF003030152R2M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
553-BWVF003030152R2M00CT-ND
|
DigiKey | FIXED IND 2.2UH 2A 90 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14220 In Stock |
|
$0.0925 / $0.2900 | Buy Now |
DISTI #
BWVF003030152R2M00
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.8A SMD T/R - Tape and Reel (Alt: BWVF003030152R2M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0984 / $0.1073 | Buy Now |
DISTI #
603-BWVF3030152R2M00
|
Mouser Electronics | Power Inductors - SMD 2.2uH RDC=0.090Ohms 2A RoHS: Compliant | 4587 |
|
$0.1040 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0987 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.0945 / $0.1121 | Buy Now |
DISTI #
000000000006445494
|
Sager | Power Inductors - SMD 2.2uH RDC=0.090Ohms 2A Min Qty: 2000 | 0 |
|
$0.0974 / $0.1042 | Buy Now |
DISTI #
BWVF003030152R2M00
|
Avnet Asia | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.8A SMD T/R (Alt: BWVF003030152R2M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 2000 |
|
$0.0711 / $0.0801 | Buy Now |
Part Details for BWVF003030152R2M00
BWVF003030152R2M00 CAD Models
BWVF003030152R2M00 Part Data Attributes
|
BWVF003030152R2M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVF003030152R2M00
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BWVF003030152R2M00
This table gives cross-reference parts and alternative options found for BWVF003030152R2M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWVF003030152R2M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVF303015-2R2M-N | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | Chilisin Electronics Corp | BWVF003030152R2M00 vs LVF303015-2R2M-N |