Part Details for BWR5LPR13J by KOA Speer Electronics Inc
Overview of BWR5LPR13J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWR5LPR13J
BWR5LPR13J CAD Models
BWR5LPR13J Part Data Attributes
|
BWR5LPR13J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BWR5LPR13J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 5W, 0.13ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for BWR5LPR13J
This table gives cross-reference parts and alternative options found for BWR5LPR13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWR5LPR13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWR5LNR13J | Fixed Resistor, Wire Wound, 5W, 0.13ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BWR5LPR13J vs BWR5LNR13J |
BWR5LR13J | Fixed Resistor, Wire Wound, 5W, 0.13ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | BWR5LPR13J vs BWR5LR13J |