Part Details for BWHP0016100868NH00 by Chilisin Electronics Corp
Overview of BWHP0016100868NH00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BWHP0016100868NH00
BWHP0016100868NH00 CAD Models
BWHP0016100868NH00 Part Data Attributes
|
BWHP0016100868NH00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWHP0016100868NH00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 3% |
Alternate Parts for BWHP0016100868NH00
This table gives cross-reference parts and alternative options found for BWHP0016100868NH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWHP0016100868NH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWCS0016100868NH00 | General Purpose Inductor, | Chilisin Electronics Corp | BWHP0016100868NH00 vs BWCS0016100868NH00 |
AWCS0016100868NH00 | General Purpose Inductor, | Chilisin Electronics Corp | BWHP0016100868NH00 vs AWCS0016100868NH00 |
CS0603-68NH-S | General Purpose Inductor, 0.068uH, 3%, Ceramic-Core, 0604, | Chilisin Electronics Corp | BWHP0016100868NH00 vs CS0603-68NH-S |
AWHP0016100868NH00 | General Purpose Inductor, 0.068uH, 3%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Chilisin Electronics Corp | BWHP0016100868NH00 vs AWHP0016100868NH00 |