Part Details for BWCS00493834-220J00 by Chilisin Electronics Corp
Overview of BWCS00493834-220J00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWCS00493834-220J00
BWCS00493834-220J00 CAD Models
BWCS00493834-220J00 Part Data Attributes
|
BWCS00493834-220J00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCS00493834-220J00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 2015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 11.5 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.155 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for BWCS00493834-220J00
This table gives cross-reference parts and alternative options found for BWCS00493834-220J00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS00493834-220J00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL4532C220JGTF | General Purpose Inductor | Sunlord | BWCS00493834-220J00 vs SDWL4532C220JGTF |
SDWL4532C220JSTF | General Purpose Inductor | Sunlord | BWCS00493834-220J00 vs SDWL4532C220JSTF |
BWCS00493834220J00 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1812, CHIP | Chilisin Electronics Corp | BWCS00493834-220J00 vs BWCS00493834220J00 |
NIN-HB220JTRF | General Purpose Inductor, 0.022uH, 5%, 1 Element, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | NIC Components Corp | BWCS00493834-220J00 vs NIN-HB220JTRF |