Part Details for BWCS00231715R56K00 by Chilisin Electronics Corp
Overview of BWCS00231715R56K00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for BWCS00231715R56K00
BWCS00231715R56K00 CAD Models
BWCS00231715R56K00 Part Data Attributes
|
BWCS00231715R56K00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCS00231715R56K00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 340 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for BWCS00231715R56K00
This table gives cross-reference parts and alternative options found for BWCS00231715R56K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS00231715R56K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0805-R56-KBQ | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | BWCS00231715R56K00 vs CI0805-R56-KBQ |
CI0805-R56-KTQ | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | BWCS00231715R56K00 vs CI0805-R56-KTQ |
FHW0805UCR56KGT | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | BWCS00231715R56K00 vs FHW0805UCR56KGT |
FHW0805UCR56KST | General Purpose Inductor, 0.56uH, 10%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | BWCS00231715R56K00 vs FHW0805UCR56KST |
AWCS00231715R56K00 | General Purpose Inductor, | Chilisin Electronics Corp | BWCS00231715R56K00 vs AWCS00231715R56K00 |
WRFI0805-S-R56KT | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | BWCS00231715R56K00 vs WRFI0805-S-R56KT |
CS0805-R56K-S | General Purpose Inductor, 0.56uH, 10%, Ceramic-Core, 0907, | Chilisin Electronics Corp | BWCS00231715R56K00 vs CS0805-R56K-S |
CT0805CSF-561K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | BWCS00231715R56K00 vs CT0805CSF-561K |
LCWC0805KR56QTAR | General Purpose Inductor, | Kyocera AVX Components | BWCS00231715R56K00 vs LCWC0805KR56QTAR |
FHW0805UCR56KSB | General Purpose Inductor, 0.56uH, 10%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | BWCS00231715R56K00 vs FHW0805UCR56KSB |