Datasheets
BWCS00231715R56K00 by:

General Purpose Inductor,

Part Details for BWCS00231715R56K00 by Chilisin Electronics Corp

Overview of BWCS00231715R56K00 by Chilisin Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for BWCS00231715R56K00

BWCS00231715R56K00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BWCS00231715R56K00 Part Data Attributes

BWCS00231715R56K00 Chilisin Electronics Corp
Buy Now Datasheet
Compare Parts:
BWCS00231715R56K00 Chilisin Electronics Corp General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0805
Construction Rectangular
Core Material CERAMIC
DC Resistance 1.9 Ω
Inductance-Nom (L) 0.56 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.52 mm
Package Length 2.35 mm
Package Style SMT
Package Width 1.73 mm
Packing Method TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 23
Rated Current-Max 0.23 A
Self Resonance Frequency 340 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 25 MHz
Tolerance 10%

Alternate Parts for BWCS00231715R56K00

This table gives cross-reference parts and alternative options found for BWCS00231715R56K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS00231715R56K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FHW0805UCR56KST General Purpose Inductor, 0.56uH, 10%, Ceramic-Core, 0805, Fenghua (HK) Electronics Ltd BWCS00231715R56K00 vs FHW0805UCR56KST
WLCW2012Z0KR56PB General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP Walsin Technology Corporation BWCS00231715R56K00 vs WLCW2012Z0KR56PB
CS0805-R56K-S General Purpose Inductor, 0.56uH, 10%, Ceramic-Core, 0907, Chilisin Electronics Corp BWCS00231715R56K00 vs CS0805-R56K-S
FHW0805UCR56KGT General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 Fenghua (HK) Electronics Ltd BWCS00231715R56K00 vs FHW0805UCR56KGT
FHW0805UCR56KSB General Purpose Inductor, 0.56uH, 10%, Ceramic-Core, 0805, Fenghua (HK) Electronics Ltd BWCS00231715R56K00 vs FHW0805UCR56KSB
LCWC0805KR56RTAR General Purpose Inductor, Kyocera AVX Components BWCS00231715R56K00 vs LCWC0805KR56RTAR
CS0805-R56K-N General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT YAGEO Corporation BWCS00231715R56K00 vs CS0805-R56K-N
LCWC0805KR56QTAR General Purpose Inductor, Kyocera AVX Components BWCS00231715R56K00 vs LCWC0805KR56QTAR
CT0805CSF-561K General Purpose Inductor, 0.56uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT Central Technologies BWCS00231715R56K00 vs CT0805CSF-561K
AWCS00231715R56K00 General Purpose Inductor, Chilisin Electronics Corp BWCS00231715R56K00 vs AWCS00231715R56K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BWCS00231715R56K00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BWCS00231715R56K00 by Chilisin Electronics Corp

  • Please alert me when BWCS00231715R56K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BWCS00231715R56K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BWCS00231715R56K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BWCS00231715R56K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BWCS00231715R56K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BWCS00231715R56K00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: