Part Details for BWCS00231715R15K00 by Chilisin Electronics Corp
Results Overview of BWCS00231715R15K00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BWCS00231715R15K00 Information
BWCS00231715R15K00 by Chilisin Electronics Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for BWCS00231715R15K00
BWCS00231715R15K00 CAD Models
BWCS00231715R15K00 Part Data Attributes
|
BWCS00231715R15K00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCS00231715R15K00
Chilisin Electronics Corp
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 920 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for BWCS00231715R15K00
This table gives cross-reference parts and alternative options found for BWCS00231715R15K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS00231715R15K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FHW0805UCR15KSB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.15uH, 10%, Ceramic-Core, 0805, | BWCS00231715R15K00 vs FHW0805UCR15KSB |
LCWC0805KR15QTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | BWCS00231715R15K00 vs LCWC0805KR15QTAR |
LCWC0805KR15RTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | BWCS00231715R15K00 vs LCWC0805KR15RTAR |
WRFI0805-S-R15KT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | BWCS00231715R15K00 vs WRFI0805-S-R15KT |
CS0805-R15K-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | BWCS00231715R15K00 vs CS0805-R15K-N |
WLCW2012Z0KR15PB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | BWCS00231715R15K00 vs WLCW2012Z0KR15PB |
AWCS00231715R15K00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | BWCS00231715R15K00 vs AWCS00231715R15K00 |
CI0805-R15-KBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | BWCS00231715R15K00 vs CI0805-R15-KBQ |
CT0805CSF-151K | Central Technologies | Check for Price | General Purpose Inductor, 0.15uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | BWCS00231715R15K00 vs CT0805CSF-151K |