Part Details for BWCS001207073N6H00 by Chilisin Electronics Corp
Results Overview of BWCS001207073N6H00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BWCS001207073N6H00 Information
BWCS001207073N6H00 by Chilisin Electronics Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for BWCS001207073N6H00
BWCS001207073N6H00 CAD Models
BWCS001207073N6H00 Part Data Attributes
|
BWCS001207073N6H00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCS001207073N6H00
Chilisin Electronics Corp
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 6800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 3% |
Alternate Parts for BWCS001207073N6H00
This table gives cross-reference parts and alternative options found for BWCS001207073N6H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS001207073N6H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDWL1005C3N6HSTF | Sunlord | Check for Price | General Purpose Inductor | BWCS001207073N6H00 vs SDWL1005C3N6HSTF |
0402CS-3N6XHRU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0036uH, 3%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BWCS001207073N6H00 vs 0402CS-3N6XHRU |
0402CS-3N6XHRQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0036uH, 3%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BWCS001207073N6H00 vs 0402CS-3N6XHRQ |
0402CS-3N6XHSW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0036uH, 3%, Ceramic-Core, 0502, | BWCS001207073N6H00 vs 0402CS-3N6XHSW |
0402CS-3N6XHEW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0036uH, 3%, Ceramic-Core, 0502, | BWCS001207073N6H00 vs 0402CS-3N6XHEW |
0402CS-3N6XHLQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0036uH, 3%, Ceramic-Core, 0502, | BWCS001207073N6H00 vs 0402CS-3N6XHLQ |
AWCS001207073N6H00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | BWCS001207073N6H00 vs AWCS001207073N6H00 |
0402CS-3N6XHEQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0036uH, 3%, Ceramic-Core, 0502, | BWCS001207073N6H00 vs 0402CS-3N6XHEQ |
0402CS-3N6XHTU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0036uH, 3%, Ceramic-Core, 0502, | BWCS001207073N6H00 vs 0402CS-3N6XHTU |
0402CS-3N6XHRW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0036uH, 3%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BWCS001207073N6H00 vs 0402CS-3N6XHRW |