Part Details for BWCM0016100816NJ00 by Chilisin Electronics Corp
Overview of BWCM0016100816NJ00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWCM0016100816NJ00
BWCM0016100816NJ00 CAD Models
BWCM0016100816NJ00 Part Data Attributes
|
BWCM0016100816NJ00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCM0016100816NJ00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BWCM0016100816NJ00
This table gives cross-reference parts and alternative options found for BWCM0016100816NJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCM0016100816NJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQW18AN16NJ00B | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | BWCM0016100816NJ00 vs LQW18AN16NJ00B |
LQW18AN16NJ00J | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | BWCM0016100816NJ00 vs LQW18AN16NJ00J |
LQW18AN16NJ0ZB | General Purpose Inductor, 0.016uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | BWCM0016100816NJ00 vs LQW18AN16NJ0ZB |
LQW18AN16NJ00D | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | BWCM0016100816NJ00 vs LQW18AN16NJ00D |