BW3FP-2R94FBQ
RCD Components Inc
Description: Fixed Resistor, 3W, 2.94ohm, 350V, 1% +/-Tol, 200ppm/Cel,

Overview of BW3FP-2R94FBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BW3FP-2R94FBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BW3FP-2R94FBQ by RCD Components Inc

BW3FP-2R94FBQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
35 mm
Operating Temperature-Max
165 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.6 mm
Package Length
15.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
2.94 Ω
Resistor Type
FIXED RESISTOR
Series
BW3F(F TOL)
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. BW3FP-2R94FBQ
    RCD Components Inc
    Fixed Resistor, 3W, 2.94ohm, 350V, 1% +/-Tol, 200ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BW3FP-2R94FBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BW3FP-2R94FBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of BW3FP-2R94FBQ would you like to use for your alert(s)?
  • Please alert me when BW3FP-2R94FBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BW3FP-2R94FBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BW3FP-2R94FBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BW3FP-2R94FBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BW3FP-2R94FBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BW3FP-2R94FBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: