BVN2-37P-TP3-T
Cristek Interconnects Inc
Description: D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,

Overview of BVN2-37P-TP3-T by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for BVN2-37P-TP3-T by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BVN2-37P-TP3-T by Cristek Interconnects Inc

BVN2-37P-TP3-T
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. BVN2-37P-TP3-T
    Cristek Interconnects Inc
    D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for BVN2-37P-TP3-T

This table gives cross-reference parts and alternative options found for BVN2-37P-TP3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BVN2-37P-TP3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BVN2-37P-TT3-T D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc BVN2-37P-TP3-T vs BVN2-37P-TT3-T
Part Number Description Manufacturer Compare
BVN2-37P-TC3-T D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc BVN2-37P-TP3-T vs BVN2-37P-TC3-T
BVN2-37P-TT3-T D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc BVN2-37P-TP3-T vs BVN2-37P-TT3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BVN2-37P-TP3-T by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BVN2-37P-TP3-T by Cristek Interconnects Inc

  • Please alert me when BVN2-37P-TP3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BVN2-37P-TP3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BVN2-37P-TP3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BVN2-37P-TP3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BVN2-37P-TP3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BVN2-37P-TP3-T by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: