Part Details for BV014E0472KDB by Kyocera AVX Components
Overview of BV014E0472KDB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BV014E0472KDB
BV014E0472KDB CAD Models
BV014E0472KDB Part Data Attributes
|
BV014E0472KDB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BV014E0472KDB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BV014E0472KDB
This table gives cross-reference parts and alternative options found for BV014E0472KDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BV014E0472KDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BJ014E472KDB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BV014E0472KDB vs BJ014E472KDB |
BJ014E472KDA | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BV014E0472KDB vs BJ014E472KDA |
BJ014E472KDD | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BV014E0472KDB vs BJ014E472KDD |
BJ014E0472KDC | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BV014E0472KDB vs BJ014E0472KDC |
BJ014E0472KDD | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BV014E0472KDB vs BJ014E0472KDD |
BV014E0472KDA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BV014E0472KDB vs BV014E0472KDA |