BUZ332A
Description: Power Field-Effect Transistor, 8A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218

Overview of BUZ332A by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BUZ332A by Siemens

Part # Manufacturer Description Stock Price Buy
Quest Components 8 A, 600 V, 0.9 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 478
  • 1 $2.5000
  • 101 $1.3500
  • 223 $1.2500
$1.2500 / $2.5000 Buy Now

CAD Models for BUZ332A by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUZ332A by Siemens

BUZ332A
Siemens
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
570 mJ
Configuration
SINGLE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
8 A
Drain-source On Resistance-Max
0.9 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
100 pF
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
32 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
430 ns
Turn-on Time-Max (ton)
140 ns
Want to compare parts?
  1. BUZ332A
    Siemens
    Power Field-Effect Transistor, 8A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218
    VS

Related Parts for BUZ332A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUZ332A by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUZ332A by Siemens

Select Manufacturer
Which Manufacturer of BUZ332A would you like to use for your alert(s)?
  • Please alert me when BUZ332A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUZ332A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUZ332A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUZ332A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUZ332A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUZ332A by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: