Part Details for BUY47R1 by TT Electronics Resistors
Overview of BUY47R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUY47R1
BUY47R1 CAD Models
BUY47R1 Part Data Attributes
|
BUY47R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BUY47R1
TT Electronics Resistors
Small Signal Bipolar Transistor, 7A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for BUY47R1
This table gives cross-reference parts and alternative options found for BUY47R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUY47R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUY47R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 7000mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN | BUY47R1 vs BUY47R1 |
BUY47 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 7A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | BUY47R1 vs BUY47 |
BUY47 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 7A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | BUY47R1 vs BUY47 |
BUY47 | STMicroelectronics | Check for Price | 7000mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | BUY47R1 vs BUY47 |
BUY47.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 7000mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN | BUY47R1 vs BUY47.MOD |