Part Details for BUX20.MODR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUX20.MODR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUX20.MODR1
BUX20.MODR1 CAD Models
BUX20.MODR1 Part Data Attributes
|
BUX20.MODR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUX20.MODR1
TT Electronics Power and Hybrid / Semelab Limited
50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for BUX20.MODR1
This table gives cross-reference parts and alternative options found for BUX20.MODR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUX20.MODR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUX20R1 | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX20.MODR1 vs BUX20R1 |
BUX20.MOD | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX20.MODR1 vs BUX20.MOD |
BUX20 | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | BUX20.MODR1 vs BUX20 |
BUX20R1 | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | BUX20.MODR1 vs BUX20R1 |
BUX20.MODR1 | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUX20.MODR1 vs BUX20.MODR1 |
BUX20 | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | BUX20.MODR1 vs BUX20 |
BUX20 | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX20.MODR1 vs BUX20 |
BUX20 | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | BUX20.MODR1 vs BUX20 |