Part Details for BUW58.MOD by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUW58.MOD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17431PA-E | Renesas Electronics Corporation | Shunt Regulators, TO-92 Mod, / | |
7M1002S30GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD | |
7M1002S45GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD |
Part Details for BUW58.MOD
BUW58.MOD CAD Models
BUW58.MOD Part Data Attributes
|
BUW58.MOD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUW58.MOD
TT Electronics Power and Hybrid / Semelab Limited
20A, 160V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for BUW58.MOD
This table gives cross-reference parts and alternative options found for BUW58.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUW58.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUX85F | NXP Semiconductors | Check for Price | TRANSISTOR 2 A, 450 V, NPN, Si, POWER TRANSISTOR, TO-220, PLASTIC, TO-220, 3 PIN, BIP General Purpose Power | BUW58.MOD vs BUX85F |
D42C7-TYPE12 | Intersil Corporation | Check for Price | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB | BUW58.MOD vs D42C7-TYPE12 |
D43C2-TYPE12 | Intersil Corporation | Check for Price | 3A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | BUW58.MOD vs D43C2-TYPE12 |
D41D5 | National Semiconductor Corporation | Check for Price | TRANSISTOR 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power | BUW58.MOD vs D41D5 |
D43C7-TYPE32 | Intersil Corporation | Check for Price | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-202AB | BUW58.MOD vs D43C7-TYPE32 |
D41D7-TYPE12 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | BUW58.MOD vs D41D7-TYPE12 |
BUX66.MOD | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | BUW58.MOD vs BUX66.MOD |
D41D7-TYPE32 | Intersil Corporation | Check for Price | 1A, 60V, PNP, Si, POWER TRANSISTOR, TO-202AB | BUW58.MOD vs D41D7-TYPE32 |
D43C9-TYPE11 | Intersil Corporation | Check for Price | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-202AB | BUW58.MOD vs D43C9-TYPE11 |
D43C2-TYPE32 | Intersil Corporation | Check for Price | 3A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | BUW58.MOD vs D43C2-TYPE32 |